500 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0805Z5006JET

DigiKey Part Number
273-HVC0805Z5006JETTR-ND - Tape & Reel (TR)
273-HVC0805Z5006JETCT-ND - Cut Tape (CT)
273-HVC0805Z5006JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0805Z5006JET
Description
RES SMD 500M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
500 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0805Z5006JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹458.48000₹458.48
10₹348.42200₹3,484.22
25₹323.24360₹8,081.09
50₹308.68800₹15,434.40
100₹300.83240₹30,083.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹278.47890₹1,39,239.45
1,000₹273.03591₹2,73,035.91
1,500₹271.82481₹4,07,737.22
Manufacturers Standard Package