
HVC1206T5004JET | |
|---|---|
DigiKey Part Number | 273-HVC1206T5004JETTR-ND - Tape & Reel (TR) 273-HVC1206T5004JETCT-ND - Cut Tape (CT) 273-HVC1206T5004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206T5004JET |
Description | RES SMD 5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206T5004JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹85.73100 | ₹857.31 |
| 25 | ₹76.63600 | ₹1,915.90 |
| 50 | ₹72.66640 | ₹3,633.32 |
| 100 | ₹65.09970 | ₹6,509.97 |
| 250 | ₹63.95916 | ₹15,989.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹61.13748 | ₹30,568.74 |
| 1,000 | ₹58.89262 | ₹58,892.62 |
| 1,500 | ₹57.79831 | ₹86,697.46 |
| 2,500 | ₹56.61124 | ₹1,41,528.10 |
| 3,500 | ₹55.93104 | ₹1,95,758.64 |
| 5,000 | ₹53.10689 | ₹2,65,534.45 |
| 6,000 | ₹53.03091 | ₹3,18,185.46 |