
HVC1206Z5007KET | |
|---|---|
DigiKey Part Number | 273-HVC1206Z5007KETTR-ND - Tape & Reel (TR) 273-HVC1206Z5007KETCT-ND - Cut Tape (CT) 273-HVC1206Z5007KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206Z5007KET |
Description | RES SMD 5G OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206Z5007KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹596.39000 | ₹596.39 |
| 10 | ₹465.27800 | ₹4,652.78 |
| 25 | ₹435.17880 | ₹10,879.47 |
| 50 | ₹417.75280 | ₹20,887.64 |
| 100 | ₹417.74350 | ₹41,774.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹381.58736 | ₹1,90,793.68 |
| 1,000 | ₹376.92432 | ₹3,76,924.32 |
| 1,500 | ₹371.88979 | ₹5,57,834.69 |
| 2,500 | ₹368.44142 | ₹9,21,103.55 |