
HVC4020V1006JET | |
|---|---|
DigiKey Part Number | 273-HVC4020V1006JETTR-ND - Tape & Reel (TR) 273-HVC4020V1006JETCT-ND - Cut Tape (CT) 273-HVC4020V1006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC4020V1006JET |
Description | RES SMD 100M OHM 5% 1.5W 4020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V1006JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹369.02000 | ₹369.02 |
| 10 | ₹274.52600 | ₹2,745.26 |
| 25 | ₹252.90680 | ₹6,322.67 |
| 50 | ₹240.38260 | ₹12,019.13 |
| 100 | ₹231.19450 | ₹23,119.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹231.67904 | ₹1,15,839.52 |
| 1,000 | ₹209.70857 | ₹2,09,708.57 |
| 1,500 | ₹207.42458 | ₹3,11,136.87 |
| 2,500 | ₹204.94807 | ₹5,12,370.17 |
| 3,500 | ₹203.52781 | ₹7,12,347.33 |