100 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC4020V1006JET

DigiKey Part Number
273-HVC4020V1006JETTR-ND - Tape & Reel (TR)
273-HVC4020V1006JETCT-ND - Cut Tape (CT)
273-HVC4020V1006JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC4020V1006JET
Description
RES SMD 100M OHM 5% 1.5W 4020
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC4020V1006JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.402" L x 0.201" W (10.20mm x 5.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹369.02000₹369.02
10₹274.52600₹2,745.26
25₹252.90680₹6,322.67
50₹240.38260₹12,019.13
100₹230.40240₹23,040.24
250₹228.70828₹57,177.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹231.67904₹1,15,839.52
1,000₹209.70857₹2,09,708.57
1,500₹207.42458₹3,11,136.87
2,500₹199.29019₹4,98,225.47
3,500₹198.83709₹6,95,929.81
Manufacturers Standard Package