HVC SERIES 4020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC4020V5004JET

DigiKey Part Number
273-HVC4020V5004JETTR-ND - Tape & Reel (TR)
273-HVC4020V5004JETCT-ND - Cut Tape (CT)
273-HVC4020V5004JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC4020V5004JET
Description
RES SMD 5M OHM 5% 1.5W 4020
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC4020V5004JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Nonstandard
Supplier Device Package
Size / Dimension
0.402" L x 0.201" W (10.20mm x 5.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹355.85000₹355.85
10₹265.06600₹2,650.66
25₹244.31880₹6,107.97
50₹232.26800₹11,613.40
100₹222.67530₹22,267.53
250₹221.31048₹55,327.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹207.29310₹1,03,646.55
1,000₹202.11422₹2,02,114.22
1,500₹199.17338₹2,98,760.07
2,500₹196.15338₹4,90,383.45
3,500₹195.71075₹6,84,987.62
Manufacturers Standard Package