
HVC4020V5004JET | |
|---|---|
DigiKey Part Number | 273-HVC4020V5004JETTR-ND - Tape & Reel (TR) 273-HVC4020V5004JETCT-ND - Cut Tape (CT) 273-HVC4020V5004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC4020V5004JET |
Description | RES SMD 5M OHM 5% 1.5W 4020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V5004JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹373.68000 | ₹373.68 |
| 10 | ₹278.34700 | ₹2,783.47 |
| 25 | ₹256.55960 | ₹6,413.99 |
| 50 | ₹243.90500 | ₹12,195.25 |
| 100 | ₹233.83160 | ₹23,383.16 |
| 250 | ₹232.39844 | ₹58,099.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹201.11962 | ₹1,00,559.81 |
| 1,000 | ₹178.99540 | ₹1,78,995.40 |
| 1,500 | ₹176.90927 | ₹2,65,363.90 |
| 2,500 | ₹174.64696 | ₹4,36,617.40 |
| 3,500 | ₹173.35045 | ₹6,06,726.57 |
| 5,000 | ₹172.12367 | ₹8,60,618.35 |