
HVC4020V5005JET | |
|---|---|
DigiKey Part Number | 273-HVC4020V5005JETTR-ND - Tape & Reel (TR) 273-HVC4020V5005JETCT-ND - Cut Tape (CT) 273-HVC4020V5005JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC4020V5005JET |
Description | RES SMD 50M OHM 5% 1.5W 4020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V5005JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹368.08000 | ₹368.08 |
| 10 | ₹273.96700 | ₹2,739.67 |
| 25 | ₹252.34760 | ₹6,308.69 |
| 50 | ₹239.82340 | ₹11,991.17 |
| 100 | ₹229.85260 | ₹22,985.26 |
| 250 | ₹228.11932 | ₹57,029.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹215.50568 | ₹1,07,752.84 |
| 1,000 | ₹210.79885 | ₹2,10,798.85 |
| 1,500 | ₹210.11145 | ₹3,15,167.17 |
| 2,500 | ₹200.72414 | ₹5,01,810.35 |
| 3,500 | ₹200.26790 | ₹7,00,937.65 |