Image for KABR300 33R J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KABR300 33R J

DigiKey Part Number
273-KABR30033RJ-ND
Manufacturer
Manufacturer Product Number
KABR300 33R J
Description
METAL CLAD BRAKING RESISTOR 300W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 300W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Bleeder, Capacitor
Composition
Wirewound
Resistance
33 Ohms
Tolerance
±5%
Power (Watts)
300W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
20₹2,990.94450₹59,818.89
Manufacturers Standard Package