
KDV02DR100ET | |
|---|---|
DigiKey Part Number | 273-KDV02DR100ETTR-ND - Tape & Reel (TR) 273-KDV02DR100ETCT-ND - Cut Tape (CT) 273-KDV02DR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02DR100ET |
Description | RES 0.1 OHM 0.5% 1/10W 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02DR100ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹35.87700 | ₹358.77 |
| 25 | ₹30.49040 | ₹762.26 |
| 50 | ₹27.13580 | ₹1,356.79 |
| 100 | ₹24.25630 | ₹2,425.63 |
| 250 | ₹21.10848 | ₹5,277.12 |
| 500 | ₹19.13482 | ₹9,567.41 |
| 1,000 | ₹17.45840 | ₹17,458.40 |
| 5,000 | ₹14.47328 | ₹72,366.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹13.49743 | ₹1,34,974.30 |
| 20,000 | ₹12.66864 | ₹2,53,372.80 |
| 30,000 | ₹12.24315 | ₹3,67,294.50 |
| 50,000 | ₹11.76184 | ₹5,88,092.00 |
| 70,000 | ₹11.64825 | ₹8,15,377.50 |