
KDV12DR050ET | |
|---|---|
DigiKey Part Number | 273-KDV12DR050ETTR-ND - Tape & Reel (TR) 273-KDV12DR050ETCT-ND - Cut Tape (CT) 273-KDV12DR050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR050ET |
Description | RES 0.05 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR050ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹20.22100 | ₹202.21 |
| 25 | ₹17.10880 | ₹427.72 |
| 50 | ₹15.13340 | ₹756.67 |
| 100 | ₹13.46540 | ₹1,346.54 |
| 250 | ₹11.63708 | ₹2,909.27 |
| 500 | ₹10.48902 | ₹5,244.51 |
| 1,000 | ₹9.51243 | ₹9,512.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.77283 | ₹38,864.15 |
| 10,000 | ₹7.20421 | ₹72,042.10 |
| 15,000 | ₹6.91216 | ₹1,03,682.40 |
| 25,000 | ₹6.58176 | ₹1,64,544.00 |
| 35,000 | ₹6.38487 | ₹2,23,470.45 |
| 50,000 | ₹6.19258 | ₹3,09,629.00 |