
KDV12FR560ET | |
|---|---|
DigiKey Part Number | 273-KDV12FR560ETTR-ND - Tape & Reel (TR) 273-KDV12FR560ETCT-ND - Cut Tape (CT) 273-KDV12FR560ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12FR560ET |
Description | RES 0.56 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12FR560ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.86700 | ₹168.67 |
| 25 | ₹14.20160 | ₹355.04 |
| 50 | ₹12.56140 | ₹628.07 |
| 100 | ₹11.15440 | ₹1,115.44 |
| 250 | ₹9.61680 | ₹2,404.20 |
| 500 | ₹8.65326 | ₹4,326.63 |
| 1,000 | ₹7.83228 | ₹7,832.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.37094 | ₹31,854.70 |
| 10,000 | ₹5.89308 | ₹58,930.80 |
| 15,000 | ₹5.64763 | ₹84,714.45 |
| 25,000 | ₹5.36994 | ₹1,34,248.50 |
| 35,000 | ₹5.20446 | ₹1,82,156.10 |
| 50,000 | ₹5.04282 | ₹2,52,141.00 |