
L4T12FR015FER | |
|---|---|
DigiKey Part Number | 273-L4T12FR015FERTR-ND - Tape & Reel (TR) 273-L4T12FR015FERCT-ND - Cut Tape (CT) 273-L4T12FR015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4T12FR015FER |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | L4T12FR015FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹22.73700 | ₹227.37 |
| 25 | ₹19.27080 | ₹481.77 |
| 50 | ₹17.07160 | ₹853.58 |
| 100 | ₹15.20800 | ₹1,520.80 |
| 250 | ₹13.15412 | ₹3,288.53 |
| 500 | ₹11.87004 | ₹5,935.02 |
| 1,000 | ₹10.77882 | ₹10,778.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.83422 | ₹44,171.10 |
| 10,000 | ₹8.19841 | ₹81,984.10 |
| 15,000 | ₹7.87179 | ₹1,18,076.85 |
| 25,000 | ₹7.50240 | ₹1,87,560.00 |
| 35,000 | ₹7.28233 | ₹2,54,881.55 |
| 50,000 | ₹7.06730 | ₹3,53,365.00 |