
LVK20R050CER | |
|---|---|
DigiKey Part Number | 273-LVK20R050CERTR-ND - Tape & Reel (TR) 273-LVK20R050CERCT-ND - Cut Tape (CT) 273-LVK20R050CERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R050CER |
Description | 0.75W 0.050 OHM 0.25% LVK(2010) |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.25% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R050CER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹176.12000 | ₹176.12 |
| 10 | ₹116.66900 | ₹1,166.69 |
| 25 | ₹100.41720 | ₹2,510.43 |
| 50 | ₹90.26000 | ₹4,513.00 |
| 100 | ₹81.62160 | ₹8,162.16 |
| 250 | ₹72.15204 | ₹18,038.01 |
| 500 | ₹66.22356 | ₹33,111.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹61.18593 | ₹61,185.93 |
| 2,000 | ₹56.90729 | ₹1,13,814.58 |
| 3,000 | ₹54.70950 | ₹1,64,128.50 |
| 5,000 | ₹52.22367 | ₹2,61,118.35 |
| 7,000 | ₹50.74284 | ₹3,55,199.88 |
| 10,000 | ₹49.29605 | ₹4,92,960.50 |
| 12,000 | ₹48.60217 | ₹5,83,226.04 |