
LVT04R0150FER | |
|---|---|
DigiKey Part Number | 273-LVT04R0150FERTR-ND - Tape & Reel (TR) 273-LVT04R0150FERCT-ND - Cut Tape (CT) 273-LVT04R0150FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT04R0150FER |
Description | RES 0.015 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT04R0150FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹45.47500 | ₹454.75 |
| 25 | ₹38.76520 | ₹969.13 |
| 50 | ₹34.55340 | ₹1,727.67 |
| 100 | ₹30.96570 | ₹3,096.57 |
| 250 | ₹27.02768 | ₹6,756.92 |
| 500 | ₹24.56196 | ₹12,280.98 |
| 1,000 | ₹22.46621 | ₹22,466.21 |
| 5,000 | ₹18.97677 | ₹94,883.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹17.51645 | ₹1,75,164.50 |
| 20,000 | ₹16.48106 | ₹3,29,621.20 |
| 30,000 | ₹15.94947 | ₹4,78,484.10 |
| 50,000 | ₹15.50382 | ₹7,75,191.00 |