15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVT12R0150FER

DigiKey Part Number
273-LVT12R0150FERTR-ND - Tape & Reel (TR)
273-LVT12R0150FERCT-ND - Cut Tape (CT)
273-LVT12R0150FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVT12R0150FER
Description
RES 0.015 OHM 1% 1W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
LVT12R0150FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,014
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹25.16000₹251.60
25₹21.35840₹533.96
50₹18.93540₹946.77
100₹16.88530₹1,688.53
250₹14.62276₹3,655.69
500₹13.21004₹6,605.02
1,000₹12.00702₹12,007.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.86616₹49,330.80
10,000₹9.16624₹91,662.40
15,000₹8.80670₹1,32,100.50
25,000₹8.40001₹2,10,000.25
35,000₹8.15774₹2,85,520.90
50,000₹7.92103₹3,96,051.50
Manufacturers Standard Package