MOX-2-12-1005J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 53
Unit Price: ₹2,356.67000
Datasheet
10 MOhms ±5% 5W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-2-12-1005J

DigiKey Part Number
MOX2J-10M-ND
Manufacturer
Manufacturer Product Number
MOX-2-12-1005J
Description
RES 10M OHM 5% 5W AXIAL
Customer Reference
Detailed Description
10 MOhms ±5% 5W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MOX-2-12-1005J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 210°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.310" Dia x 2.120" L (7.87mm x 53.85mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes