
MOX-5N-132505FE | |
|---|---|
DigiKey Part Number | 2485-MOX-5N-132505FE-ND |
Manufacturer | |
Manufacturer Product Number | MOX-5N-132505FE |
Description | RES 25M OHM 1% 6W AXIAL |
Customer Reference | |
Detailed Description | 25 MOhms ±1% 6W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MOX-5N-132505FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 210°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.345" Dia x 5.140" L (8.76mm x 130.56mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |