
MRA0207 27K4 B | |
|---|---|
DigiKey Part Number | 273-MRA020727K4BCT-ND - Cut Tape (CT) 273-MRA020727K4BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 27K4 B |
Description | RES 27.4K OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹68.58500 | ₹685.85 |
| 25 | ₹58.67000 | ₹1,466.75 |
| 50 | ₹52.48240 | ₹2,624.12 |
| 100 | ₹47.21730 | ₹4,721.73 |
| 250 | ₹41.43796 | ₹10,359.49 |
| 500 | ₹37.81860 | ₹18,909.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹34.74440 | ₹34,744.40 |