
MRA0207 453R B 15PPM TA | |
|---|---|
DigiKey Part Number | 273-MRA0207453RB15PPMTACT-ND - Cut Tape (CT) 273-MRA0207453RB15PPMTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 453R B 15PPM TA |
Description | RES 453 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹65.13700 | ₹651.37 |
| 25 | ₹55.72520 | ₹1,393.13 |
| 50 | ₹49.81720 | ₹2,490.86 |
| 100 | ₹44.78520 | ₹4,478.52 |
| 250 | ₹39.26484 | ₹9,816.21 |
| 500 | ₹35.80952 | ₹17,904.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.87416 | ₹32,874.16 |
| 2,000 | ₹30.37910 | ₹60,758.20 |
| 3,000 | ₹29.09764 | ₹87,292.92 |
| 5,000 | ₹27.64810 | ₹1,38,240.50 |
| 7,000 | ₹26.78432 | ₹1,87,490.24 |
| 10,000 | ₹25.94037 | ₹2,59,403.70 |