560 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC1K561E-TR

DigiKey Part Number
273-OC1K561E-TR-ND - Tape & Reel (TR)
273-OC1K561E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OC1K561E-TR
Description
RES 560 OHM 10% 1.2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.650" L (7.90mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹802.33000₹802.33
10₹551.84700₹5,518.47
25₹484.19440₹12,104.86
50₹441.79480₹22,089.74
100₹405.77840₹40,577.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹366.33652₹91,584.13
500₹341.67020₹1,70,835.10
750₹329.00125₹2,46,750.94
1,250₹314.67422₹3,93,342.77
1,750₹306.13518₹5,35,736.56
2,500₹297.79562₹7,44,489.05
Manufacturers Standard Package