
OK1035E-R52 | |
|---|---|
DigiKey Part Number | 273-OK1035E-R52TR-ND - Tape & Reel (TR) 273-OK1035E-R52CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OK1035E-R52 |
Description | RES 10K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -450ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.68400 | ₹56.84 |
| 25 | ₹4.77120 | ₹119.28 |
| 50 | ₹4.17480 | ₹208.74 |
| 100 | ₹3.68080 | ₹368.08 |
| 250 | ₹3.13104 | ₹782.76 |
| 500 | ₹2.78812 | ₹1,394.06 |
| 1,000 | ₹2.49552 | ₹2,495.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.97554 | ₹9,877.70 |
| 10,000 | ₹1.80511 | ₹18,051.10 |
| 15,000 | ₹1.71767 | ₹25,765.05 |
| 25,000 | ₹1.61864 | ₹40,466.00 |
| 35,000 | ₹1.55961 | ₹54,586.35 |
| 50,000 | ₹1.50197 | ₹75,098.50 |