
OUM560KE | |
|---|---|
DigiKey Part Number | 273-OUM560KETR-ND - Tape & Reel (TR) 273-OUM560KECT-ND - Cut Tape (CT) 273-OUM560KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OUM560KE |
Description | 1W FILM COMPOSITION MELF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±10% 1W Chip Resistor Nonstandard Ceramic |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient -3000ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.181" Dia x 0.575" L (4.60mm x 14.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 10 | ₹142.85400 | ₹1,428.54 |
| 25 | ₹128.33560 | ₹3,208.39 |
| 50 | ₹119.96760 | ₹5,998.38 |
| 100 | ₹113.30490 | ₹11,330.49 |
| 250 | ₹106.53396 | ₹26,633.49 |
| 500 | ₹102.61084 | ₹51,305.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹99.48724 | ₹99,487.24 |
| 2,000 | ₹96.99964 | ₹1,93,999.28 |
| 3,000 | ₹95.78589 | ₹2,87,357.67 |
| 5,000 | ₹94.46973 | ₹4,72,348.65 |
| 7,000 | ₹93.71543 | ₹6,56,008.01 |
| 10,000 | ₹93.00242 | ₹9,30,024.20 |