
PCS1206FR0010ET | |
|---|---|
DigiKey Part Number | 273-PCS1206FR0010ETTR-ND - Tape & Reel (TR) 273-PCS1206FR0010ETCT-ND - Cut Tape (CT) 273-PCS1206FR0010ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206FR0010ET |
Description | 1W 0.001 OHMS 1% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206FR0010ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹39.04500 | ₹390.45 |
| 25 | ₹33.21160 | ₹830.29 |
| 50 | ₹29.55860 | ₹1,477.93 |
| 100 | ₹26.44620 | ₹2,644.62 |
| 250 | ₹23.03184 | ₹5,757.96 |
| 500 | ₹20.89976 | ₹10,449.88 |
| 1,000 | ₹19.08449 | ₹19,084.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.14844 | ₹64,593.76 |
| 8,000 | ₹15.04080 | ₹1,20,326.40 |
| 12,000 | ₹14.47194 | ₹1,73,663.28 |
| 20,000 | ₹13.82838 | ₹2,76,567.60 |
| 28,000 | ₹13.44501 | ₹3,76,460.28 |
| 40,000 | ₹13.07045 | ₹5,22,818.00 |