
PCS1206FR0020ET | |
|---|---|
DigiKey Part Number | 273-PCS1206FR0020ETTR-ND - Tape & Reel (TR) 273-PCS1206FR0020ETCT-ND - Cut Tape (CT) 273-PCS1206FR0020ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206FR0020ET |
Description | 1W 0.002 OHMS 1% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206FR0020ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹58.52100 | ₹585.21 |
| 25 | ₹49.98480 | ₹1,249.62 |
| 50 | ₹44.65480 | ₹2,232.74 |
| 100 | ₹40.10730 | ₹4,010.73 |
| 250 | ₹35.12368 | ₹8,780.92 |
| 500 | ₹32.00194 | ₹16,000.97 |
| 1,000 | ₹29.35079 | ₹29,350.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹24.63092 | ₹1,23,154.60 |
| 10,000 | ₹23.08870 | ₹2,30,887.00 |
| 15,000 | ₹22.29668 | ₹3,34,450.20 |
| 25,000 | ₹21.40095 | ₹5,35,023.75 |
| 35,000 | ₹20.96685 | ₹7,33,839.75 |