
PCS1206FR0050ET | |
|---|---|
DigiKey Part Number | 273-PCS1206FR0050ETTR-ND - Tape & Reel (TR) 273-PCS1206FR0050ETCT-ND - Cut Tape (CT) 273-PCS1206FR0050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1206FR0050ET |
Description | 1W 0.005 OHMS 1% 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS1206FR0050ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 10 | ₹54.79300 | ₹547.93 |
| 25 | ₹46.77920 | ₹1,169.48 |
| 50 | ₹41.74740 | ₹2,087.37 |
| 100 | ₹37.47010 | ₹3,747.01 |
| 250 | ₹32.78284 | ₹8,195.71 |
| 500 | ₹29.85120 | ₹14,925.60 |
| 1,000 | ₹27.35755 | ₹27,357.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.77192 | ₹78,859.60 |
| 10,000 | ₹14.72097 | ₹1,47,209.70 |
| 15,000 | ₹14.18123 | ₹2,12,718.45 |
| 25,000 | ₹13.57068 | ₹3,39,267.00 |
| 35,000 | ₹13.20701 | ₹4,62,245.35 |
| 50,000 | ₹12.85173 | ₹6,42,586.50 |