RKS10RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RKS1R0E

DigiKey Part Number
RKS1R0E-ND
Manufacturer
Manufacturer Product Number
RKS1R0E
Description
POT 1 OHM 100W WIREWOUND LINEAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 100W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
1
Tolerance
±10%
Power (Watts)
100W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Flatted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 3.125" Dia (79.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹30,953.67000₹30,953.67
10₹25,902.81100₹2,59,028.11
25₹24,122.01880₹6,03,050.47
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC