
SM108032005FE | |
|---|---|
DigiKey Part Number | SM108FE-20M-ND |
Manufacturer | |
Manufacturer Product Number | SM108032005FE |
Description | RES 20M OHM 1% 2.5W RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 2.5W Through Hole Resistor Radial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SM108032005FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -55°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 2.080" L x 0.100" W (52.83mm x 2.54mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹560.05000 | ₹560.05 |
| 10 | ₹431.63800 | ₹4,316.38 |
| 25 | ₹402.22800 | ₹10,055.70 |
| 50 | ₹385.23100 | ₹19,261.55 |
| 100 | ₹371.69100 | ₹37,169.10 |
| 250 | ₹357.91996 | ₹89,479.99 |
| 500 | ₹349.93952 | ₹1,74,969.76 |
| 1,000 | ₹343.58051 | ₹3,43,580.51 |