
TDH35H1R00JE | |
|---|---|
DigiKey Part Number | 2485-TDH35H1R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35H1R00JE |
Description | RES 1 OHM 5% 35W DPAK |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35H1R00JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.339" W (10.10mm x 8.60mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |