Similar

TKH55P20R0FE-TR | |
|---|---|
DigiKey Part Number | 273-TKH55P20R0FE-TR-ND - Tape & Reel (TR) 273-TKH55P20R0FE-TRCT-ND - Cut Tape (CT) 273-TKH55P20R0FE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TKH55P20R0FE-TR |
Description | 55W THICK FILM RESISTOR TO-263 |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | PFC10 (TO-126 SMT) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.598" L x 0.394" W (15.20mm x 10.00mm) | |
Height - Seated (Max) | 0.040" (1.01mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
