TKH55P5R00FE-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ohmite
In Stock: 500
Unit Price: ₹1,188.12000
Datasheet
5 Ohms ±1% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TKH55P5R00FE-TR

DigiKey Part Number
273-TKH55P5R00FE-TR-ND - Tape & Reel (TR)
273-TKH55P5R00FE-TRCT-ND - Cut Tape (CT)
273-TKH55P5R00FE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TKH55P5R00FE-TR
Description
55W THICK FILM RESISTOR TO-263
Customer Reference
Detailed Description
5 Ohms ±1% 55W Chip Resistor PFC10 (TO-126 SMT) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TKH55P5R00FE-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
PFC10 (TO-126 SMT)
Supplier Device Package
Ratings
-
Size / Dimension
0.598" L x 0.394" W (15.20mm x 10.00mm)
Height - Seated (Max)
0.040" (1.01mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes