
TUW10J2R7E | |
|---|---|
DigiKey Part Number | TUW10J2R7E-ND |
Manufacturer | |
Manufacturer Product Number | TUW10J2R7E |
Description | RES 2.7 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10J2R7E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹95.98200 | ₹959.82 |
| 25 | ₹91.95600 | ₹2,298.90 |
| 50 | ₹83.32700 | ₹4,166.35 |
| 180 | ₹64.10678 | ₹11,539.22 |
| 360 | ₹61.92986 | ₹22,294.75 |
| 540 | ₹59.43887 | ₹32,096.99 |
| 1,080 | ₹55.15576 | ₹59,568.22 |
| 5,040 | ₹50.95092 | ₹2,56,792.64 |