
TUW10J5R6E | |
|---|---|
DigiKey Part Number | TUW10J5R6E-ND |
Manufacturer | |
Manufacturer Product Number | TUW10J5R6E |
Description | RES 5.6 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW10J5R6E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.929" L (10.00mm x 9.00mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹134.19000 | ₹134.19 |
| 10 | ₹88.24700 | ₹882.47 |
| 25 | ₹75.18240 | ₹1,879.56 |
| 50 | ₹70.11320 | ₹3,505.66 |
| 180 | ₹61.31122 | ₹11,036.02 |
| 360 | ₹59.91342 | ₹21,568.83 |
| 540 | ₹58.81763 | ₹31,761.52 |
| 1,080 | ₹54.56041 | ₹58,925.24 |
| 5,040 | ₹50.60850 | ₹2,55,066.84 |