
TUW15J200E | |
---|---|
DigiKey Part Number | TUW15J200E-ND |
Manufacturer | |
Manufacturer Product Number | TUW15J200E |
Description | RES 200 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | TUW15J200E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹114.47000 | ₹114.47 |
10 | ₹74.27500 | ₹742.75 |
25 | ₹65.24160 | ₹1,631.04 |
50 | ₹60.02380 | ₹3,001.19 |
140 | ₹54.20743 | ₹7,589.04 |
280 | ₹51.26321 | ₹14,353.70 |
560 | ₹48.92109 | ₹27,395.81 |
1,120 | ₹47.05755 | ₹52,704.46 |
5,040 | ₹44.21594 | ₹2,22,848.34 |