
TX04G104F4100ER | |
|---|---|
DigiKey Part Number | 273-TX04G104F4100ERTR-ND - Tape & Reel (TR) 273-TX04G104F4100ERCT-ND - Cut Tape (CT) 273-TX04G104F4100ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX04G104F4100ER |
Description | THERMISTOR 0402 100K/4100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4100K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹6.52400 | ₹32.62 |
| 10 | ₹6.15000 | ₹61.50 |
| 25 | ₹5.62840 | ₹140.71 |
| 50 | ₹5.27440 | ₹263.72 |
| 100 | ₹4.97610 | ₹497.61 |
| 500 | ₹4.37228 | ₹2,186.14 |
| 1,000 | ₹4.14771 | ₹4,147.71 |
| 5,000 | ₹3.69874 | ₹18,493.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.53231 | ₹35,323.10 |
| 20,000 | ₹3.37990 | ₹67,598.00 |
| 30,000 | ₹3.29680 | ₹98,904.00 |
| 50,000 | ₹3.19801 | ₹1,59,900.50 |
| 70,000 | ₹3.13632 | ₹2,19,542.40 |
| 1,00,000 | ₹3.07374 | ₹3,07,374.00 |