
TX06F473H4500ER | |
|---|---|
DigiKey Part Number | 273-TX06F473H4500ERTR-ND - Tape & Reel (TR) 273-TX06F473H4500ERCT-ND - Cut Tape (CT) 273-TX06F473H4500ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX06F473H4500ER |
Description | THERMISTOR 0603 47K/4500 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4500K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 120 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹8.20000 | ₹41.00 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹7.04480 | ₹176.12 |
| 50 | ₹6.65340 | ₹332.67 |
| 100 | ₹6.27140 | ₹627.14 |
| 500 | ₹5.52780 | ₹2,763.90 |
| 1,000 | ₹5.25103 | ₹5,251.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.69657 | ₹23,482.85 |
| 10,000 | ₹4.49073 | ₹44,907.30 |
| 15,000 | ₹4.37856 | ₹65,678.40 |
| 25,000 | ₹4.24511 | ₹1,06,127.75 |
| 35,000 | ₹4.16182 | ₹1,45,663.70 |
| 50,000 | ₹4.07733 | ₹2,03,866.50 |
