


WHBR25FET | |
|---|---|
DigiKey Part Number | WHBR25FETR-ND - Tape & Reel (TR) WHBR25FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHBR25FET |
Description | RES 0.25 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHBR25FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.276" L (3.30mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹172.39000 | ₹172.39 |
| 10 | ₹114.24600 | ₹1,142.46 |
| 25 | ₹98.33000 | ₹2,458.25 |
| 50 | ₹88.37760 | ₹4,418.88 |
| 100 | ₹79.89770 | ₹7,989.77 |
| 250 | ₹70.60144 | ₹17,650.36 |
| 500 | ₹64.78664 | ₹32,393.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.84498 | ₹59,844.98 |
| 2,000 | ₹55.64789 | ₹1,11,295.78 |
| 3,000 | ₹53.49249 | ₹1,60,477.47 |
| 5,000 | ₹51.05400 | ₹2,55,270.00 |
| 7,000 | ₹49.60104 | ₹3,47,207.28 |
| 10,000 | ₹48.18164 | ₹4,81,816.40 |
| 12,000 | ₹47.50102 | ₹5,70,012.24 |