100 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
WHC100FET

WHC100FET

DigiKey Part Number
WHC100FETR-ND - Tape & Reel (TR)
WHC100FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHC100FET
Description
RES 100 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHC100FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹172.39000₹172.39
10₹114.24600₹1,142.46
25₹98.33000₹2,458.25
50₹88.37760₹4,418.88
100₹79.89770₹7,989.77
250₹70.60144₹17,650.36
500₹64.78664₹32,393.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹59.84498₹59,844.98
2,000₹55.64789₹1,11,295.78
3,000₹53.49249₹1,60,477.47
5,000₹51.05400₹2,55,270.00
7,000₹49.60104₹3,47,207.28
10,000₹48.18164₹4,81,816.40
12,000₹47.50102₹5,70,012.24
Manufacturers Standard Package