
WHD5K0FET | |
|---|---|
DigiKey Part Number | WHD5K0FETTR-ND - Tape & Reel (TR) WHD5K0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHD5K0FET |
Description | RES 5K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHD5K0FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹277.69000 | ₹277.69 |
| 10 | ₹185.44000 | ₹1,854.40 |
| 25 | ₹160.57800 | ₹4,014.45 |
| 50 | ₹144.96020 | ₹7,248.01 |
| 100 | ₹131.69050 | ₹13,169.05 |
| 250 | ₹117.15344 | ₹29,288.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹108.06034 | ₹54,030.17 |
| 1,000 | ₹100.33337 | ₹1,00,333.37 |
| 1,500 | ₹96.36489 | ₹1,44,547.33 |
| 2,500 | ₹91.87655 | ₹2,29,691.38 |
| 3,500 | ₹89.20163 | ₹3,12,205.70 |
| 5,000 | ₹86.58899 | ₹4,32,944.95 |