


WNC150FET | |
|---|---|
DigiKey Part Number | WNC150FETR-ND - Tape & Reel (TR) WNC150FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNC150FET |
Description | RES 150 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNC150FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.449" L (4.57mm x 11.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹204.08000 | ₹204.08 |
| 10 | ₹135.58600 | ₹1,355.86 |
| 25 | ₹116.92960 | ₹2,923.24 |
| 50 | ₹105.22560 | ₹5,261.28 |
| 100 | ₹95.30130 | ₹9,530.13 |
| 250 | ₹84.41160 | ₹21,102.90 |
| 500 | ₹77.60158 | ₹38,800.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹71.81286 | ₹71,812.86 |
| 2,000 | ₹66.89683 | ₹1,33,793.66 |
| 3,000 | ₹64.37227 | ₹1,93,116.81 |
| 5,000 | ₹61.51655 | ₹3,07,582.75 |
| 7,000 | ₹59.81476 | ₹4,18,703.32 |
| 10,000 | ₹58.15263 | ₹5,81,526.30 |
| 12,000 | ₹57.35544 | ₹6,88,265.28 |