200 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
WNC200FET

WNC200FET

DigiKey Part Number
273-WNC200FETTR-ND - Tape & Reel (TR)
273-WNC200FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WNC200FET
Description
RES 200 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 2W Through Hole Resistor Axial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WNC200FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.449" L (4.57mm x 11.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹204.08000₹204.08
10₹135.58600₹1,355.86
25₹116.92960₹2,923.24
50₹105.22560₹5,261.28
100₹95.30130₹9,530.13
250₹84.41160₹21,102.90
500₹77.60158₹38,800.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹71.81286₹71,812.86
2,000₹66.89683₹1,33,793.66
3,000₹64.37227₹1,93,116.81
5,000₹61.51655₹3,07,582.75
7,000₹59.81476₹4,18,703.32
10,000₹58.15263₹5,81,526.30
12,000₹57.35544₹6,88,265.28
Manufacturers Standard Package