RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2118016-2

DigiKey Part Number
17-2118016-2TR-ND - Tape & Reel (TR)
17-2118016-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2118016-2
Description
PCB ANTENNAS, WLAN DUAL BAND T&R
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™ PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2118016-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
2.441GHz, 5.512GHz
Frequency Range
2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.875GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
3
Return Loss
-
Gain
3dBi
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.031" (0.79mm)
Applications
802.11a/b/g/n, Bluetooth, Wi-Fi, ZigBee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹54.05000₹54.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,900₹23.23993₹2,30,075.31
19,800₹22.78845₹4,51,211.31
29,700₹22.56237₹6,70,102.39
Manufacturers Standard Package