
OWIFNR252012-3R3 | |
|---|---|
DigiKey Part Number | 3949-OWIFNR252012-3R3TR-ND - Tape & Reel (TR) 3949-OWIFNR252012-3R3CT-ND - Cut Tape (CT) 3949-OWIFNR252012-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWIFNR252012-3R3 |
Description | FIXED IND 3.3UH 1.9A 190 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Molded Inductor 1.9 A 190mOhm Horizontal, 2 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 2 PC Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹27.49000 | ₹274.90 |
| 100 | ₹22.58830 | ₹2,258.83 |
| 1,000 | ₹18.57663 | ₹18,576.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹17.51617 | ₹35,032.34 |
| 4,000 | ₹16.51699 | ₹66,067.96 |
| 6,000 | ₹15.95981 | ₹95,758.86 |
| 10,000 | ₹15.28493 | ₹1,52,849.30 |
| 14,000 | ₹14.85651 | ₹2,07,991.14 |
| 20,000 | ₹14.41592 | ₹2,88,318.40 |
| 50,000 | ₹13.97790 | ₹6,98,895.00 |