
A64-OLINUXINO-1GS16M | |
|---|---|
DigiKey Part Number | 1188-A64-OLINUXINO-1GS16M-ND |
Manufacturer | |
Manufacturer Product Number | A64-OLINUXINO-1GS16M |
Description | SBC 1.2GHZ 4 CORE 1GB/0GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 4 Core 1GB/0GB RAM ARM Cortex-A53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM Cortex-A53 | |
Speed | 1.2GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.543" x 2.461" (90.00mm x 62.50mm) | |
Form Factor | - | |
Expansion Site/Bus | Audio, GPIO, microSD, SPI, UART | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | MicroSD | |
Video Outputs | HDMI, LCD, MIPI-DSI | |
Ethernet | 10/100/1000 Mbps, GbE | |
USB | Micro USB (1), USB Type-A (1), USB OTG (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,018.77000 | ₹7,018.77 |