
BAY-SSD-512GB | |
|---|---|
DigiKey Part Number | 1188-BAY-SSD-512GB-ND |
Manufacturer | |
Manufacturer Product Number | BAY-SSD-512GB |
Description | BAY-SSD-512GB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) - 512GB SATA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) - | |
Form Factor | - | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | SATA | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,939.45000 | ₹7,939.45 |
