
LPC2478-STK-MICTOR | |
|---|---|
DigiKey Part Number | 1188-LPC2478-STK-MICTOR-ND |
Manufacturer | |
Manufacturer Product Number | LPC2478-STK-MICTOR |
Description | LPC2478 EVAL BOARD |
Customer Reference | |
Detailed Description | LPC2478 LPC2400 ARM7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | - | |
Utilized IC / Part | LPC2478 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | UEXT | |
Suggested Programming Environment | - | |
Note | - |