RF 2.4GHz USB 150Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD-WIFI-R5370-ANT

DigiKey Part Number
1188-1156-ND
Manufacturer
Manufacturer Product Number
MOD-WIFI-R5370-ANT
Description
MICROCHIP RT5370 WIFI MODULE
Customer Reference
Detailed Description
RF 2.4GHz USB 150Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Function
-
Modulation or Protocol
-
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
-
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.