


MOD-ZIGBEE-PIR | |
|---|---|
DigiKey Part Number | 1188-MOD-ZIGBEE-PIR-ND |
Manufacturer | |
Manufacturer Product Number | MOD-ZIGBEE-PIR |
Description | EVAL BOARD FOR MRF24J40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MRF24J40 Transceiver Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | MRF24J40 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,065.93000 | ₹2,065.93 |