
OLIMEXINO-NANO | |
|---|---|
DigiKey Part Number | 1188-1130-ND |
Manufacturer | |
Manufacturer Product Number | OLIMEXINO-NANO |
Description | ATMEGA32U4 EVAL BRD |
Customer Reference | |
Detailed Description | ATmega32U4 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | - | |
Utilized IC / Part | ATmega32U4 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,087.48000 | ₹1,087.48 |