RFID Tag Read/Write 1kB (User) Memory 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFID1356-STI-30MM-MIFARE

DigiKey Part Number
1188-RFID1356-STI-30MM-MIFARE-ND
Manufacturer
Manufacturer Product Number
RFID1356-STI-30MM-MIFARE
Description
RFID1356-STI-30MM-MIFARE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RFID Tag Read/Write 1kB (User) Memory 13.56MHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Technology
-
Frequency
13.56MHz
Memory Type
Read/Write
Writable Memory
1kB (User)
Standards
-
Operating Temperature
-
Size / Dimension
3.346" L x 2.126" W (85.00mm x 54.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹108.10000₹108.10
Manufacturers Standard Package